5506-20-140-24-PTH | |
---|---|
DigiKey Part Number | 5506-20-140-24PTH-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | 5506-20-140-24-PTH |
Description | SENSOR PTC 20OHM 25% COIN |
Customer Reference | |
Detailed Description | PTC Thermistor 20 Ohms Coin 14.0mm Dia x 1.5mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 20 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | - | |
Power - Max | 40 W | |
Mounting Type | Clamp On | |
Package / Case | Coin 14.0mm Dia x 1.5mm W | |
Base Product Number |