SL22 2R515-B | ||
---|---|---|
DigiKey Part Number | 570-1141-ND | |
Manufacturer | ||
Manufacturer Product Number | SL22 2R515-B | |
Description | ICL 2.5 OHM 20% 15A 22MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 15 A 0.866" (22.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | SL22 2R515-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 15 A | |
R @ Current | 30 mOhms | |
Diameter | 0.866" (22.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.41600 | ¥144.16 |
100 | ¥9.86270 | ¥986.27 |
1,000 | ¥7.20731 | ¥7,207.31 |
5,000 | ¥6.32222 | ¥31,611.10 |