SL22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL2220005

DigiKey Part Number
570-SL2220005-ND
Manufacturer
Manufacturer Product Number
SL2220005
Description
ICL 20 OHM 20% 5A 22MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 5 A 0.866" (22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±20%
Current - Steady State Max
5 A
R @ Current
400 mOhms
Diameter
0.866" (22.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA
In-Stock: 3,927
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.52000¥18.52
5¥15.31800¥76.59
10¥14.13100¥141.31
50¥11.72540¥586.27
100¥10.81750¥1,081.75
300¥9.51497¥2,854.49
500¥8.96140¥4,480.70
1,000¥8.25801¥8,258.01
5,000¥6.85418¥34,270.90
Manufacturers Standard Package