Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 9 A | |
R @ Current | 40 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
5 | ¥7.04400 | ¥35.22 |
10 | ¥6.59200 | ¥65.92 |
50 | ¥5.45600 | ¥272.80 |
100 | ¥4.54630 | ¥454.63 |
250 | ¥4.43272 | ¥1,108.18 |
500 | ¥4.00206 | ¥2,001.03 |