Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 4 A | |
R @ Current | 200 mOhms | |
Diameter | 0.600" (15.24mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥7.87038 | ¥16,527.80 |