Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 8 A | |
R @ Current | 220 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
5 | ¥45.49600 | ¥227.48 |
25 | ¥39.00440 | ¥975.11 |
50 | ¥34.12780 | ¥1,706.39 |
100 | ¥28.43960 | ¥2,843.96 |
250 | ¥27.62708 | ¥6,906.77 |
500 | ¥23.56428 | ¥11,782.14 |
1,000 | ¥22.34543 | ¥22,345.43 |