AZ762FV-1AB-12DF | ||
---|---|---|
DigiKey Part Number | 3385-AZ762FV-1AB-12DF-ND | |
Manufacturer | ||
Manufacturer Product Number | AZ762FV-1AB-12DF | |
Description | RELAY GEN PURPOSE SPST 20A 12V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 440VAC, 150VDC - Max | |
Load - Max Switching | 5540VA, 600W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.82000 | ¥36.82 |
10 | ¥34.52100 | ¥345.21 |
25 | ¥30.68760 | ¥767.19 |
50 | ¥29.15420 | ¥1,457.71 |
100 | ¥27.61890 | ¥2,761.89 |
250 | ¥24.55012 | ¥6,137.53 |
500 | ¥23.01574 | ¥11,507.87 |
1,000 | ¥21.48136 | ¥21,481.36 |