AZ6962-1CE-24DE | |
---|---|
DigiKey Part Number | 3385-AZ6962-1CE-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ6962-1CE-24DE |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 10.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.67000 | ¥29.67 |
20 | ¥27.82350 | ¥556.47 |
40 | ¥23.49375 | ¥939.75 |
100 | ¥22.25790 | ¥2,225.79 |
260 | ¥19.78454 | ¥5,143.98 |
500 | ¥18.54808 | ¥9,274.04 |
1,000 | ¥17.31145 | ¥17,311.45 |
5,000 | ¥16.69319 | ¥83,465.95 |