AZ2150-1C-24DE | |
---|---|
DigiKey Part Number | 3385-AZ2150-1C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2150-1C-24DE |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 36.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.37000 | ¥31.37 |
10 | ¥29.44800 | ¥294.48 |
25 | ¥26.17520 | ¥654.38 |
50 | ¥24.86860 | ¥1,243.43 |
100 | ¥23.55930 | ¥2,355.93 |
250 | ¥20.94160 | ¥5,235.40 |
500 | ¥19.63286 | ¥9,816.43 |
1,000 | ¥18.32391 | ¥18,323.91 |
5,000 | ¥17.66949 | ¥88,347.45 |