AZ2100-1AE-5DEF | |
---|---|
DigiKey Part Number | 3385-AZ2100-1AE-5DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1AE-5DEF |
Description | RELAY GEN PURPOSE SPST 40A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 12000VA, 1200W | |
Coil Current | 185.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 27 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.41000 | ¥18.41 |
10 | ¥17.26700 | ¥172.67 |
25 | ¥15.34320 | ¥383.58 |
40 | ¥14.57875 | ¥583.15 |
80 | ¥13.81013 | ¥1,104.81 |
240 | ¥12.27596 | ¥2,946.23 |
480 | ¥11.50885 | ¥5,524.25 |
960 | ¥10.74156 | ¥10,311.90 |
5,040 | ¥10.35797 | ¥52,204.17 |