UTE100E-FTU-15-3P-LL-UL | ||
---|---|---|
DigiKey Part Number | 288-1536-ND | |
Manufacturer | ||
Manufacturer Product Number | UTE100E-FTU-15-3P-LL-UL | |
Description | CIR BRKR THERM 15A 600VAC/500VDC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 15A 600 V AC 500 V DC Lever Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 500 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL489 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,309.35000 | ¥3,309.35 |
5 | ¥3,125.52200 | ¥15,627.61 |
10 | ¥2,757.81900 | ¥27,578.19 |