LIDC-40-M | ||
---|---|---|
DigiKey Part Number | 288-LIDC-40-M-ND | |
Manufacturer | ||
Manufacturer Product Number | LIDC-40-M | |
Description | INTERFACE MOD HDR 40POS 14-22AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | 600V | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | -10°C ~ 50°C | |
Length | - | |
Width | - | |
Wire Gauge | 14-22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥590.58000 | ¥590.58 |