A1555.13.12 | ||
---|---|---|
DigiKey Part Number | 288-A1555.13.12-ND | |
Manufacturer | ||
Manufacturer Product Number | A1555.13.12 | |
Description | CABLE GLAND 5.5-12MM PG13 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon PG13 Light Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.217" (5.50mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.14000 | ¥22.14 |
10 | ¥19.24100 | ¥192.41 |
25 | ¥18.42680 | ¥460.67 |
50 | ¥18.01540 | ¥900.77 |
100 | ¥17.19680 | ¥1,719.68 |
250 | ¥15.55936 | ¥3,889.84 |
500 | ¥14.33096 | ¥7,165.48 |
1,000 | ¥12.28364 | ¥12,283.64 |
2,500 | ¥11.46474 | ¥28,661.85 |