A1545.N1000.22 | ||
---|---|---|
DigiKey Part Number | 288-A1545.N1000.22-ND | |
Manufacturer | ||
Manufacturer Product Number | A1545.N1000.22 | |
Description | CABLE GLAND 17-22MM 1" NPT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon 1" NPT Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.669" (17.00mm) | |
Outside Cable Diameter (Max) | 0.866" (22.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.76000 | ¥58.76 |
20 | ¥53.12050 | ¥1,062.41 |
40 | ¥48.95750 | ¥1,958.30 |
100 | ¥46.51040 | ¥4,651.04 |
260 | ¥41.61477 | ¥10,819.84 |
500 | ¥39.16678 | ¥19,583.39 |
1,000 | ¥34.27093 | ¥34,270.93 |
2,500 | ¥32.55740 | ¥81,393.50 |