A1545.16.14 | ||
---|---|---|
DigiKey Part Number | 288-A1545.16.14-ND | |
Manufacturer | ||
Manufacturer Product Number | A1545.16.14 | |
Description | CABLE GLAND 8.5-14MM PG16 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.335" (8.50mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.886" (22.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.39200 | ¥203.92 |
25 | ¥19.30920 | ¥482.73 |
50 | ¥18.86120 | ¥943.06 |
100 | ¥17.96320 | ¥1,796.32 |
250 | ¥15.71768 | ¥3,929.42 |
500 | ¥15.26870 | ¥7,634.35 |
1,000 | ¥13.02330 | ¥13,023.30 |
2,500 | ¥12.12513 | ¥30,312.83 |