A1100.07.080 | ||
---|---|---|
DigiKey Part Number | 288-A1100.07.080-ND | |
Manufacturer | ||
Manufacturer Product Number | A1100.07.080 | |
Description | CABLE GLAND 6.5-8MM PG7 BRASS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.256" (6.50mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.82100 | ¥448.21 |
25 | ¥42.45320 | ¥1,061.33 |
50 | ¥41.46720 | ¥2,073.36 |
100 | ¥39.49180 | ¥3,949.18 |
250 | ¥34.55524 | ¥8,638.81 |
500 | ¥33.56804 | ¥16,784.02 |
1,000 | ¥28.63157 | ¥28,631.57 |
2,500 | ¥26.65696 | ¥66,642.40 |