A1100.07.050 | ||
---|---|---|
DigiKey Part Number | 288-A1100.07.050-ND | |
Manufacturer | ||
Manufacturer Product Number | A1100.07.050 | |
Description | CABLE GLAND 3.5-5MM PG7 BRASS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | PG7 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.492" (12.5mm) | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
10 | ¥45.97200 | ¥459.72 |
25 | ¥43.54280 | ¥1,088.57 |
50 | ¥42.53140 | ¥2,126.57 |
100 | ¥40.50520 | ¥4,050.52 |
250 | ¥35.44196 | ¥8,860.49 |
500 | ¥34.42942 | ¥17,214.71 |
1,000 | ¥29.36627 | ¥29,366.27 |
2,500 | ¥27.34100 | ¥68,352.50 |