474153 | ||
---|---|---|
DigiKey Part Number | 288-474153-ND | |
Manufacturer | ||
Manufacturer Product Number | 474153 | |
Description | UK 10/3 AVK CROSS CONNECTION | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Round Pins |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | AVK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥31.87300 | ¥637.46 |