Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire

12710100

DigiKey Part Number
288-1089-ND
Manufacturer
Manufacturer Product Number
12710100
Description
CONN FERRULE DIN 18AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
American Electrical Inc.
Style
DIN
Packaging
Bag
Size
18 AWG (1.00mm²)
Part Status
Active
Length - Overall
7.00mm
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,512
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.56200¥5.62
25¥0.52280¥13.07
50¥0.49780¥24.89
100¥0.47390¥47.39
250¥0.44428¥111.07
500¥0.42310¥211.55
1,000¥0.40291¥402.91
2,500¥0.37761¥944.02
Manufacturers Standard Package