11123010 | ||
---|---|---|
DigiKey Part Number | 11123010-ND | |
Manufacturer | ||
Manufacturer Product Number | 11123010 | |
Description | CONN FERRULE T TYPE 18AWG RED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red Wire Ferrule Connector T 18 AWG (1.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 18.50mm | |
Length - Pin | 12.00mm | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥0.91206 | ¥456.03 |