BL-HUB33H-AV-TRB | |
---|---|
DigiKey Part Number | BL-HUB33H-AV-TRBTR-ND - Tape & Reel (TR) BL-HUB33H-AV-TRBCT-ND - Cut Tape (CT) BL-HUB33H-AV-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HUB33H-AV-TRB |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.66100 | ¥26.61 |
100 | ¥1.19600 | ¥119.60 |
500 | ¥1.08004 | ¥540.02 |
1,000 | ¥0.88716 | ¥887.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77148 | ¥2,314.44 |
6,000 | ¥0.69432 | ¥4,165.92 |
15,000 | ¥0.61717 | ¥9,257.55 |
30,000 | ¥0.57860 | ¥17,358.00 |
75,000 | ¥0.52074 | ¥39,055.50 |
150,000 | ¥0.50145 | ¥75,217.50 |