BL-BUBGE271G | |
---|---|
DigiKey Part Number | BL-BUBGE271G-ND |
Manufacturer | |
Manufacturer Product Number | BL-BUBGE271G |
Description | LED GREEN/RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 629nm Red LED Indication - Discrete 2V Green, 2V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 645nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 3.05mm Dia | |
Height (Max) | 7.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.46130 | ¥146.13 |
1,000 | ¥1.14361 | ¥1,143.61 |
2,000 | ¥1.04832 | ¥2,096.64 |
5,000 | ¥0.95302 | ¥4,765.10 |