BB-HJXGABG32K-TRB | ||
---|---|---|
DigiKey Part Number | 2007-BB-HJXGABG32K-TRBTR-ND - Tape & Reel (TR) 2007-BB-HJXGABG32K-TRBCT-ND - Cut Tape (CT) 2007-BB-HJXGABG32K-TRBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BB-HJXGABG32K-TRB | |
Description | ADDRESS LED DISCRETE SERIAL RGB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA104 | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥10.43000 | ¥104.30 |
100 | ¥8.02330 | ¥802.33 |
500 | ¥7.25268 | ¥3,626.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90,000 | ¥5.61012 | ¥504,910.80 |