AB-GES-C02204W40NN2 | ||
---|---|---|
DigiKey Part Number | AB-GES-C02204W40NN2-ND | |
Manufacturer | ||
Manufacturer Product Number | AB-GES-C02204W40NN2 | |
Description | LED ENG AB-GES NEUT WH RND 4000K | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Engine AB-GES White, Neutral Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 360lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 230VAC | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 25.70mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.88000 | ¥93.88 |
10 | ¥68.11000 | ¥681.10 |
200 | ¥56.28245 | ¥11,256.49 |
600 | ¥49.29202 | ¥29,575.21 |
1,000 | ¥46.60339 | ¥46,603.39 |