AB-FC024UA-19700-XA2 | ||
---|---|---|
DigiKey Part Number | 2007-AB-FC024UA-19700-XA2-ND | |
Manufacturer | ||
Manufacturer Product Number | AB-FC024UA-19700-XA2 | |
Description | LED MOD AB-FC UVA LNR STRP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Ultraviolet Linear Light Strip, Flexible | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | Ultraviolet | |
CCT (K) | - | |
Wavelength | 398nm (395nm ~ 400nm) | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 15lm | |
Current - Test | 830mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 1.5 lm/W | |
Current - Max | 4.16A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 5000.00mm L x 10.00mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.12000 | ¥473.12 |
10 | ¥391.96900 | ¥3,919.69 |
100 | ¥378.21790 | ¥37,821.79 |