AB-FC024BL-19700-XA1 | ||
---|---|---|
DigiKey Part Number | 2007-AB-FC024BL-19700-XA1TR-ND - Tape & Reel (TR) 2007-AB-FC024BL-19700-XA1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | AB-FC024BL-19700-XA1 | |
Description | LED MOD AB-FC BLUE LNR STRIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Blue Linear Light Strip, Flexible | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | LED Module | |
Color | Blue | |
CCT (K) | - | |
Wavelength | 470nm (465nm ~ 475nm) | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 168lm | |
Current - Test | 660mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 5000.00mm L x 10.00mm W (50.00mm L per Segment) | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥6.85100 | ¥68.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.06870 | ¥506.87 |
500 | ¥4.65792 | ¥2,328.96 |
1,000 | ¥3.83596 | ¥3,835.96 |
2,500 | ¥3.64416 | ¥9,110.40 |
5,000 | ¥3.56195 | ¥17,809.75 |
10,000 | ¥3.47975 | ¥34,797.50 |