AB-FC01208-19712-8A1 | ||
---|---|---|
DigiKey Part Number | 2007-AB-FC01208-19712-8A1-ND | |
Manufacturer | ||
Manufacturer Product Number | AB-FC01208-19712-8A1 | |
Description | LED MOD AB-FC RGBW LNR STRIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White (RGBW) | |
CCT (K) | - | |
Wavelength | 625nm Red, 528nm Green, 470nm Blue | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 81lm Red, 223lm Green, 50lm Blue, 334lm White | |
Current - Test | 1.18A Red, 1.18A Green, 1.18A Blue, 1.18A White | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP65 | |
Size / Dimension | 5000.00mm L x 10.00mm W | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥669.56000 | ¥669.56 |
10 | ¥626.26700 | ¥6,262.67 |
100 | ¥573.89100 | ¥57,389.10 |