AB-FB01230-19712-8A1 | |
---|---|
DigiKey Part Number | AB-FB01230-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FB01230-19712-8A1 |
Description | LED MOD AB-FB WH LNR STRP 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FB White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 702lm | |
Current - Test | 870mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | 67 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP68 | |
Size / Dimension | 5000.00mm L x 15.00mm W | |
Height | 14.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥949.55000 | ¥949.55 |
10 | ¥883.67800 | ¥8,836.78 |
80 | ¥866.35163 | ¥69,308.13 |