AB-EZD24C-B3-K57 | ||
---|---|---|
DigiKey Part Number | AB-EZD24C-B3-K57TR-ND - Tape & Reel (TR) AB-EZD24C-B3-K57CT-ND - Cut Tape (CT) AB-EZD24C-B3-K57DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AB-EZD24C-B3-K57 | |
Description | LED AB-EZD COOL WHITE 5700K 3030 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting AB-EZD White, Cool 5700K (5400K ~ 6000K) 24V 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K (5400K ~ 6000K) | |
Flux @ 85°C, Current - Test | 170lm (Typ) | |
Flux @ 25°C, Current - Test | 210lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥10.30200 | ¥103.02 |
100 | ¥7.62380 | ¥762.38 |
500 | ¥7.00550 | ¥3,502.75 |
1,000 | ¥5.76924 | ¥5,769.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.48079 | ¥10,961.58 |
6,000 | ¥5.35715 | ¥32,142.90 |
10,000 | ¥5.23352 | ¥52,335.20 |