AB-EZD10C-A3-K57 | ||
---|---|---|
DigiKey Part Number | AB-EZD10C-A3-K57TR-ND - Tape & Reel (TR) AB-EZD10C-A3-K57CT-ND - Cut Tape (CT) AB-EZD10C-A3-K57DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AB-EZD10C-A3-K57 | |
Description | LED AB-EZD COOL WHITE 5700K 3030 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting AB-EZD White, Cool 5700K (5400K ~ 6000K) 12V 120° 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K (5400K ~ 6000K) | |
Flux @ 85°C, Current - Test | 90lm (Typ) | |
Flux @ 25°C, Current - Test | 110lm (Typ) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | - | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥9.19700 | ¥91.97 |
100 | ¥6.80690 | ¥680.69 |
500 | ¥6.25528 | ¥3,127.64 |
1,000 | ¥5.15145 | ¥5,151.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.89389 | ¥9,787.78 |
6,000 | ¥4.78349 | ¥28,700.94 |
10,000 | ¥4.67310 | ¥46,731.00 |