Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 599K+ Logic Cells 533MHz, 600MHz, 1.3GHz 1156-FCBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCZU9EG-2FFVB1156E

DigiKey Part Number
122-2266-ND
Manufacturer
Manufacturer Product Number
XCZU9EG-2FFVB1156E
Description
IC SOC CORTEX-A53 1156FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 599K+ Logic Cells 533MHz, 600MHz, 1.3GHz 1156-FCBGA (35x35)
Datasheet
 Datasheet
EDA/CAD Models
XCZU9EG-2FFVB1156E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
AMD
Speed
533MHz, 600MHz, 1.3GHz
Series
Primary Attributes
Zynq®UltraScale+™ FPGA, 599K+ Logic Cells
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TJ)
Part Status
Active
Package / Case
1156-BBGA, FCBGA
Architecture
MCU, FPGA
Supplier Device Package
1156-FCBGA (35x35)
Core Processor
Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2
Number of I/O
328
RAM Size
256KB
Base Product Number
Peripherals
DMA, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44,723.64000¥44,723.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.