



ATS-X50350B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1956-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50350B-C1-R0 |
Description | SUPERGRIP HEATSINK 35X35X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.16000 | ¥208.16 |
| 10 | ¥184.23100 | ¥1,842.31 |
| 25 | ¥175.47600 | ¥4,386.90 |
| 50 | ¥169.12300 | ¥8,456.15 |
| 100 | ¥162.99420 | ¥16,299.42 |
| 300 | ¥153.71773 | ¥46,115.32 |
| 500 | ¥149.58026 | ¥74,790.13 |




