XCS10-4PC84C | ||
---|---|---|
DigiKey Part Number | XCS10-4PC84C-ND | |
Manufacturer | ||
Manufacturer Product Number | XCS10-4PC84C | |
Description | IC FPGA 61 I/O 84PLCC | |
Customer Reference | ||
Detailed Description | Spartan® Field Programmable Gate Array (FPGA) IC 61 6272 466 84-LCC (J-Lead) | |
Datasheet | Datasheet | |
EDA/CAD Models | XCS10-4PC84C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 196 | |
Number of Logic Elements/Cells | 466 | |
Total RAM Bits | 6272 | |
Number of I/O | 61 | |
Number of Gates | 10000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥189.58400 | ¥5,687.52 |