Spartan®-7 Field Programmable Gate Array (FPGA) IC 338 4331520 76800 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Spartan®-7 Field Programmable Gate Array (FPGA) IC 338 4331520 76800 484-BGA
AMD Spartan™-7 SP701 FPGA Evaluation Kit | Datasheet Preview

XC7S75-2FGGA484C

DigiKey Part Number
XC7S75-2FGGA484C-ND
Manufacturer
Manufacturer Product Number
XC7S75-2FGGA484C
Description
IC FPGA 338 I/O 484FBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Spartan®-7 Field Programmable Gate Array (FPGA) IC 338 4331520 76800 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC7S75-2FGGA484C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4331520
Mfr
Number of I/O
338
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
6000
Supplier Device Package
484-FPBGA (23x23)
Number of Logic Elements/Cells
76800
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,051.94000¥1,051.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.