Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 32GB | |
Bandwidth | 460GB/s | |
LUTs | 1304k | |
INT8 TOPs | - | |
Interface | PCI Express | |
Power (Watts) | 215W | |
Cooling Type | Heat Sink | |
Operating Temperature | 0°C ~ 45°C |