ALEV50-EA | |
---|---|
DigiKey Part Number | 2040-ALEV50-EA-ND |
Manufacturer | |
Manufacturer Product Number | ALEV50-EA |
Description | ALEV50 SERIES 50A DC CONTACTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 900VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 33 VDC | |
Must Release Voltage | 4.8 VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.61000 | ¥406.61 |
50 | ¥368.62720 | ¥18,431.36 |
100 | ¥335.11650 | ¥33,511.65 |
250 | ¥303.83856 | ¥75,959.64 |