ALEV200-FS | ||
---|---|---|
DigiKey Part Number | 2040-ALEV200-FS-ND | |
Manufacturer | ||
Manufacturer Product Number | ALEV200-FS | |
Description | RELAY GEN PURPOSE SPST 500A 72V | |
Manufacturer Standard Lead Time | 60 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 72VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 57 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 12 ms | |
Coil Current | 200 mA | |
Coil Power | 14.4W | |
Coil Resistance | 357Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥625.55000 | ¥625.55 |
50 | ¥562.99420 | ¥28,149.71 |
100 | ¥511.60990 | ¥51,160.99 |