AEV250-FB | ||
---|---|---|
DigiKey Part Number | 2040-AEV250-FB-ND | |
Manufacturer | ||
Manufacturer Product Number | AEV250-FB | |
Description | AEV250 SERIES 500A DC CONTACTOR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 72VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 48 VDC | |
Must Release Voltage | 27 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥869.07000 | ¥869.07 |
50 | ¥790.87660 | ¥39,543.83 |
100 | ¥719.38520 | ¥71,938.52 |