
EPM570T144I5N | |
|---|---|
DigiKey Part Number | 544-2283-ND |
Manufacturer | |
Manufacturer Product Number | EPM570T144I5N |
Description | IC CPLD 440MC 5.4NS 144TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM570T144I5N Models |
Category | Number of Logic Elements/Blocks 570 |
Manufacturer Altera | Number of Macrocells 440 |
Series | Number of I/O 116 |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 144-LQFP |
Programmable Type In System Programmable | Supplier Device Package 144-TQFP (20x20) |
Delay Time tpd(1) Max 5.4 ns | Base Product Number |
Voltage Supply - Internal 2.5V, 3.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥564.68000 | ¥564.68 |
| 25 | ¥542.43240 | ¥13,560.81 |
| 100 | ¥508.85620 | ¥50,885.62 |










