OKA/KU4P LK10 | ||
---|---|---|
DigiKey Part Number | OKA/KU4PLK10-ND | |
Manufacturer | ||
Manufacturer Product Number | OKA/KU4P LK10 | |
Description | DOOR MOUNTING KITBLK HDL USEWITH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Handle, Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handle, Black | |
Voltage | - | |
Current | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.86000 | ¥433.86 |