LK10 UL | ||
---|---|---|
DigiKey Part Number | 1920-1444-ND | |
Manufacturer | ||
Manufacturer Product Number | LK10 UL | |
Description | SWITCH KNOB ROUND BLACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Handle, Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handle, Black | |
Voltage | - | |
Current | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.57000 | ¥211.57 |
10 | ¥208.62000 | ¥2,086.20 |
25 | ¥205.68040 | ¥5,142.01 |
50 | ¥176.29700 | ¥8,814.85 |
100 | ¥170.42000 | ¥17,042.00 |
250 | ¥164.54368 | ¥41,135.92 |
500 | ¥158.66700 | ¥79,333.50 |