KU460UL98 | ||
---|---|---|
DigiKey Part Number | 1920-KU460UL98-ND | |
Manufacturer | ||
Manufacturer Product Number | KU460UL98 | |
Description | SWITCH 600V 60A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 60A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 60A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,300.61000 | ¥1,300.61 |
5 | ¥1,282.25000 | ¥6,411.25 |
10 | ¥1,208.98200 | ¥12,089.82 |
25 | ¥1,135.70720 | ¥28,392.68 |
50 | ¥1,044.11900 | ¥52,205.95 |