KU363N | ||
---|---|---|
DigiKey Part Number | 1920-1435-ND | |
Manufacturer | ||
Manufacturer Product Number | KU363N | |
Description | SWITCH 600V 63A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 63A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 63A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.64000 | ¥450.64 |
5 | ¥417.68400 | ¥2,088.42 |
10 | ¥384.71100 | ¥3,847.11 |
25 | ¥357.23200 | ¥8,930.80 |
50 | ¥329.75220 | ¥16,487.61 |
100 | ¥313.26410 | ¥31,326.41 |