KER4100UL98 Y/R | ||
---|---|---|
DigiKey Part Number | 1920-KER4100UL98Y/R-ND | |
Manufacturer | ||
Manufacturer Product Number | KER4100UL98 Y/R | |
Description | SWITCH 600V 100A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 100A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,057.81000 | ¥12,057.81 |