KEM3125L Y/R | ||
---|---|---|
DigiKey Part Number | 1920-1459-ND | |
Manufacturer | ||
Manufacturer Product Number | KEM3125L Y/R | |
Description | SWITCH 600V 125A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 125A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 125A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,860.61000 | ¥3,860.61 |
5 | ¥3,803.03000 | ¥19,015.15 |
10 | ¥3,572.53900 | ¥35,725.39 |
25 | ¥3,342.05120 | ¥83,551.28 |