IF5P024ZM05-1 | ||
---|---|---|
DigiKey Part Number | 1920-2054-ND | |
Manufacturer | ||
Manufacturer Product Number | IF5P024ZM05-1 | |
Description | COMPLETE UNIT MULTI COLOR FLASH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Complete Unit Blue, Green, Red, White, Yellow LED Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue, Green, Red, White, Yellow | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 40°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥847.47000 | ¥847.47 |
10 | ¥835.68600 | ¥8,356.86 |
100 | ¥682.67630 | ¥68,267.63 |