Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII2206 | |
|---|---|
DigiKey Part Number | 1920-FII2206-ND |
Manufacturer | |
Manufacturer Product Number | FII2206 |
Description | WIRE CONNECTOR, 22AWG/0.34SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 22 AWG (0.34mm²) |
Packaging Bulk | Length - Overall 10.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Turquoise |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2622.0 | Altech Corporation | 7,805 | 2622.0-ND | ¥0.83000 | Parametric Equivalent |
| 2622.0/100 | Altech Corporation | 20,531 | 1920-1815-ND | ¥0.91000 | Parametric Equivalent |
| FII2206M | Altech Corporation | 0 | 1920-FII2206M-ND | ¥61.77690 | Parametric Equivalent |
| 3060-06034G | CNC Tech | 4,376 | 1175-3060-06034G-ND | ¥0.83000 | Parametric Equivalent |
| 3203053 | Phoenix Contact | 98,019 | 277-2205-ND | ¥2.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥282.83486 | ¥141,417.43 |






