Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-06034G

DigiKey Part Number
1175-3060-06034G-ND
Manufacturer
Manufacturer Product Number
3060-06034G
Description
CONN FERRULE 22-24 AWG TURQ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
22 AWG (0.34mm²)
Manufacturer
CNC Tech
Length - Overall
10.00mm
Packaging
Bulk
Length - Pin
6.00mm
Part Status
Active
Color
Turquoise
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,376
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.71100¥7.11
25¥0.66840¥16.71
50¥0.63680¥31.84
100¥0.60700¥60.70
250¥0.56896¥142.24
500¥0.54168¥270.84
1,000¥0.51572¥515.72
2,500¥0.48336¥1,208.40
Manufacturers Standard Package