Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-06014G

DigiKey Part Number
1175-3060-06014G-ND
Manufacturer
Manufacturer Product Number
3060-06014G
Description
CONN FERRULE 26-28AWG GREY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
26 AWG (0.14mm²)
Manufacturer
CNC Tech
Length - Overall
10.00mm
Packaging
Bulk
Length - Pin
6.00mm
Part Status
Active
Color
Gray
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,172
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.64500¥6.45
25¥0.60880¥15.22
50¥0.57880¥28.94
100¥0.55160¥55.16
250¥0.51672¥129.18
500¥0.49190¥245.95
1,000¥0.46833¥468.33
3,000¥0.43335¥1,300.05
Manufacturers Standard Package