Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FII1610M | |
|---|---|
DigiKey Part Number | 1920-FII1610M-ND |
Manufacturer | |
Manufacturer Product Number | FII1610M |
Description | WIRE CONNECTOR,16AWG/1.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Altech Corporation | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2400.0 | Altech Corporation | 171 | 2400.0-ND | ¥1.32000 | Parametric Equivalent |
| FII1610 | Altech Corporation | 0 | 1920-FII1610-ND | ¥284.82000 | Parametric Equivalent |
| 0635100000 | Weidmüller | 84,020 | 281-4196-ND | ¥1.16000 | Parametric Equivalent |
| 216-318 | WAGO Corporation | 0 | 2946-216-318-ND | ¥2.66410 | Parametric Equivalent |
| 3060-10150G | CNC Tech | 3,980 | 1175-3060-10150G-ND | ¥0.83000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥60.61910 | ¥6,061.91 |






